TE Connectivity Buchanan Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 164-5782
- Mfr. Part No.:
- 282847-8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
MYR2,981.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 - 100 | MYR29.811 | MYR2,981.10 |
| 200 - 300 | MYR29.155 | MYR2,915.50 |
| 400 + | MYR28.618 | MYR2,861.80 |
*price indicative
- RS Stock No.:
- 164-5782
- Mfr. Part No.:
- 282847-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 17.5A | |
| Body Orientation | Angled | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Series | Buchanan | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Body Orientation Angled | ||
Colour Green | ||
Voltage Rating 300 V | ||
Series Buchanan | ||
Material Nylon | ||
TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Block with 35° Wire Entry
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a 35° angled wire entry and board interlocking. These TERMI-BLOK vertical mount PCB terminal blocks have M3 screw clamp terminals which accept a wire size range of 30 to 12 AWG.
Part numbers X-282847-X are made from green polyamide 6.6 GF
Part numbers X-1546074-X are made from black polyamide 6.6 GF
Part numbers X-282847-X are made from green polyamide 6.6 GF
Part numbers X-1546074-X are made from black polyamide 6.6 GF
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block 2.54mm Pitch 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Strip 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw

