TE Connectivity Buchanan Series PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 164-5254
- Mfr. Part No.:
- 282857-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5254
- Mfr. Part No.:
- 282857-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Blocks with Interlock
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a side wire wire entry, board interlocking and test facility. These TERMI-BLOK vertical mount PCB terminal blocks have green 6.6 GF polyamide housings (apart from part numbers 796949-x which are black) and M3 screw clamp terminals which accept a wire size range of 30 to 12 AWG.
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 24A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 300 V ac |
Series | Buchanan |
Depth | 19mm |
Length | 10.16mm |
Material | Nylon |
Width | 10mm |