Wurth Elektronik 5.08mm Pitch 5 Way Horizontal Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 163-1766
- Mfr. Part No.:
- 691358710005
- Manufacturer:
- Wurth Elektronik
240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 80)
MYR13.666
Units | Per Unit | Per Box* |
80 - 80 | MYR13.666 | MYR1,093.28 |
160 - 240 | MYR13.455 | MYR1,076.40 |
320 + | MYR13.192 | MYR1,055.36 |
*price indicative |
- RS Stock No.:
- 163-1766
- Mfr. Part No.:
- 691358710005
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3587 series terminal block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 5.08mm terminal block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | 3587 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 7A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Nylon 66 |