RS PRO 3.5mm Pitch 5 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4109
- Manufacturer:
- RS PRO
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 500)
MYR2.905
Units | Per Unit | Per Box* |
500 - 500 | MYR2.905 | MYR1,452.50 |
1000 - 4500 | MYR2.818 | MYR1,409.00 |
5000 + | MYR2.319 | MYR1,159.50 |
*price indicative |
- RS Stock No.:
- 144-4109
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |