RS PRO 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Screw Termination
- RS Stock No.:
- 144-4106
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 1000)
MYR1.055
Units | Per Unit | Per Box* |
1000 - 1000 | MYR1.055 | MYR1,055.00 |
2000 - 9000 | MYR1.023 | MYR1,023.00 |
10000 + | MYR0.842 | MYR842.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-4106
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-12 pole solid block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |