- RS Stock No.:
- 144-4096
- Manufacturer:
- RS PRO
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 500)
MYR1.444
Units | Per Unit | Per Box* |
500 - 500 | MYR1.444 | MYR722.00 |
1000 - 4500 | MYR1.422 | MYR711.00 |
5000 + | MYR1.17 | MYR585.00 |
*price indicative |
- RS Stock No.:
- 144-4096
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Colour | Green |
Material | Nylon 66 |