Harting Har-Flexicon Series PCB Terminal Strip, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 122-9781
- Mfr. Part No.:
- 14010313110160
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 122-9781
- Mfr. Part No.:
- 14010313110160
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting har-flexicon® 2.54mm PCB Terminal Blocks
Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
2.54mm Pitch Harting PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 2.54mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | Spring Cage |
Current Rating | 6A |
Body Orientation | Horizontal |
Colour | White |
Voltage Rating | 160 V |
Series | Har-Flexicon |
Material | Liquid Crystal Polymer (Insulation) |
Width | 9.2mm |
Length | 12.31mm |
Depth | 5mm |