Wurth Elektronik, 5mm Pitch, 3517, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 691351700003
- RS Stock No.:
- 121-6825
- Mfr. Part No.:
- 691351700003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 165 units)*
MYR1,201.695
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 165 - 165 | MYR7.283 | MYR1,201.70 |
| 330 - 495 | MYR7.122 | MYR1,175.13 |
| 660 + | MYR6.991 | MYR1,153.52 |
*price indicative
- RS Stock No.:
- 121-6825
- Mfr. Part No.:
- 691351700003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Series | 3517 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 17A | |
| Voltage Rating | 300 V ac | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Series 3517 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 17A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3517 series 5.00mm pitch horizontal cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3517 Pluggable Terminal Block Cable Mount 691351700003
- Wurth Elektronik 3517 Plug Screw Termination, 691351700005
- Wurth Elektronik 3517 Plug Screw Termination, 691351700006
- Wurth Elektronik 3517 Pluggable Terminal Block Cable Mount 691351700004
- Wurth Elektronik 3517 Pluggable Terminal Block Cable Mount 691351700002
- Wurth Elektronik 3517 Plug Screw Termination, 691351700008
- Wurth Elektronik 3517 Plug Screw Termination, 691351700004
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710006

