OMNIMATE4.0 Series Terminal Block Connector, 5-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Through Hole Termination
- RS Stock No.:
- 658-661
- Mfr. Part No.:
- 8000078310
- Manufacturer:
- Weidmüller
N
Subtotal (1 bag of 5 units)*
MYR299.56
FREE delivery for orders over RM 500.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR299.56 | MYR59.912 |
*price indicative
- RS Stock No.:
- 658-661
- Mfr. Part No.:
- 8000078310
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Through Hole | |
| Series | OMNIMATE4.0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Through Hole | ||
Series OMNIMATE4.0 | ||
- COO (Country of Origin):
- DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its compact design and robust PA 9T housing make it suitable for industrial environments.
IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections
UL 94 V-0 flame-retardant housing
UL 94 V-0 flame-retardant housing
Related links
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination
- Weidmüller OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination
- OMNIMATE4.0 Series Terminal Block Connector 7.5mm Pitch 1-Row, Through Hole Termination

