Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 608-125
- Mfr. Part No.:
- 1926248
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,381.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,381.61 | MYR27.632 |
*price indicative
- RS Stock No.:
- 608-125
- Mfr. Part No.:
- 1926248
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
Wi-Fi IEEE 802.11 Transceiver Module
The MRF24WB0MA or MRF24WB0MB is a next-generation, agency-certified embedded Wi-Fi transceiver module. The IEEE 802.11 module firmware has an easy-to-use API driver interface to Microchips free TCP/IP Protocol stack and 8-, 16- or 32-bit PIC microcontrollers.
IEEE Std. 802.11-compliant RF TransceiverSerialized unique MAC addressData Rate: 1 and 2Mbps21mm x 31mm 36-pin Surface Mount ModuleMRF24WB0MA: Integrated PCB meander antennaMRF24WB0MB: External antenna with ultra miniature coaxial (U.FL) connectorRange: up to 400m (1300ft)Radio regulation certification for United States (FCC), Canada (IC), Europe (ETSI) and Japan (ARIB)Wi-Fi® certified (WFA ID: WFA7150)Designed for use with Microchip PIC18, PIC24, dsPIC33, and PIC32 with downloadable Microchip TCP/IP StackOperating voltage: +2.7 to +3.6VTemperature Range: 0 to +70°CSimple, four-wire SPI interface with interruptHardware CSMA/CA access control, automatic ACK and FCS creation and checkingAutomatic MAC packet re-transmitHardware Security Engine for AES and RC4-based ciphersSupports 802.1x, 802.1i security: WEP, WPA-PSK, and WPA-2-PSK.
The Phoenix Contact PCB Connector is expertly designed for seamless integration in various electrical applications. Boasting a nominal cross section of 2.5 mm² and a striking green colour, this connector ensures reliable and robust connections. With a nominal current rating of 16 A and a rated voltage of 320 V, it efficiently handles demanding tasks. This connector employs a screw connection with a tension sleeve, securing the connection with optimal reliability. Its streamlined design provides a compact solution for PCB applications, making it ideal for both new designs and retrofitting existing setups.
Integrated double steel spring ensures safety during fluctuations in temperature and power
No switching power during designated use adhering to IEC standards
WEEE and RoHS compliant making it an environmentally friendly choice
Compact design promotes efficient space utilization on printed circuit boards
Meets stringent tests for vibration and durability assuring long term reliability
No switching power during designated use adhering to IEC standards
WEEE and RoHS compliant making it an environmentally friendly choice
Compact design promotes efficient space utilization on printed circuit boards
Meets stringent tests for vibration and durability assuring long term reliability
WLAN (Wireless Local Area Network) - Microchip Technology
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination

