Phoenix Contact PCB Terminal Block, 2-Contact, 2.54mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 607-086
- Mfr. Part No.:
- 1792511
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR491.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR491.08 | MYR9.822 |
*price indicative
- RS Stock No.:
- 607-086
- Mfr. Part No.:
- 1792511
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact PCB terminal block is designed for seamless integration into your electronic projects, offering reliable connectivity with advanced push-in spring connection technology. With a robust construction and intelligent design, this product ensures stable electrical contact while saving time during installation, as no additional tools are required for its setup. The terminal exhibits outstanding electrical performance, including a nominal current of 6 A and a rated voltage of 160 V, making it suitable for diverse applications. The product combines user-friendly operation with exceptional durability, ensuring it can withstand demanding environments.
Side latching accommodates various configurations effortlessly
WEEE/RoHS compliant, ensuring safe usage and environmental responsibility
Versatile mounting options facilitate quick and easy installation
Compatible with rigid and flexible conductors for increased application flexibility
WEEE/RoHS compliant, ensuring safe usage and environmental responsibility
Versatile mounting options facilitate quick and easy installation
Compatible with rigid and flexible conductors for increased application flexibility
Related links
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination

