Phoenix Contact PCB Terminal Block, 16-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 599-215
- Mfr. Part No.:
- 1700607
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR8,746.58
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR8,746.58 | MYR874.658 |
*price indicative
- RS Stock No.:
- 599-215
- Mfr. Part No.:
- 1700607
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal block is designed to enhance connectivity and reliability in various applications. Featuring a robust design, it ensures efficient performance with a nominal current of 24 A and a rated voltage of up to 400 V. The terminal blocks innovative front screw connection method facilitates straightforward installation, while its wave soldering mounting type ensures a secure assembly. With a compact footprint and linear pin layout, this product allows for configurations of up to 16 positions, making it ideal for space-constrained environments.
Environmentally compliant with WEEE and RoHS directives
Temperature resilience supporting a wide operating range
Stable performance against surge voltages ensures equipment safety
Versatile for various conductor sizes optimising usability
Temperature resilience supporting a wide operating range
Stable performance against surge voltages ensures equipment safety
Versatile for various conductor sizes optimising usability
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination

