Phoenix Contact MKDSO Series PCB Terminal Block, 4-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination

Subtotal (1 pack of 200 units)*

MYR4,863.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,863.40MYR24.317

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
558-249
Mfr. Part No.:
2909413
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Mounting Type

Wave Soldering

Termination Method

Plug In, Screw

Series

MKDSO

COO (Country of Origin):
DE
The Phoenix Contact Printed circuit board terminal is designed to support a nominal current of 24 A and a rated voltage of 400 V. It features a nominal cross section of 2.5 mm² and provides four potential connections arranged in one row, with four positions per row. The terminal has a 5 mm pitch and utilizes a screw connection with a tension sleeve, suitable for wave soldering. The conductor to PCB connection is at a 0° angle, and the terminal comes in a red color. It features linear pinning with a 3.5 mm solder pin for each potential, with one solder pin per potential.

Maintenance free and vibration resistant
PCB terminal block is orthogonal to the PCB
Internationally recognized and proven screw connection

Related links