Molex 224934 Series PCB Terminal Block, 3-Contact, 15mm Pitch, PCB Mount, 1-Row, Through Hole Termination
- RS Stock No.:
- 536-630
- Mfr. Part No.:
- 2249340003
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
MYR28.16
FREE delivery for orders over RM 500.00
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR28.16 |
| 10 - 24 | MYR25.88 |
| 25 + | MYR22.82 |
*price indicative
- RS Stock No.:
- 536-630
- Mfr. Part No.:
- 2249340003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Series | 224934 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Series 224934 | ||
- COO (Country of Origin):
- CN
The Molex Pitch Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry design, suitable for wire-to-board applications. The terminal block is constructed with copper alloy metal components and is tin-plated on both mating and termination areas for reliable conductivity. It operates within a temperature range of -40°C to +115°C, making it suitable for various industrial environments.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of polyamide
Low halogen
IEC-62474 compliant
Made of polyamide
Related links
- Molex 224934 Series PCB Terminal Block 15mm Pitch 1-Row, Through Hole Termination
- Molex 224934 Series PCB Terminal Block 15mm Pitch 1-Row, Through Hole Termination
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LXXX Series PCB Terminal Block 15mm Pitch 1-Row
- Amphenol Industrial NZ03105B0000G Series PCB Terminal Block 15mm Pitch 1-Row, Through Hole
- WAGO 745 Series PCB Terminal Block 15mm Pitch 1-Row, Cage Clamp Termination
- Phoenix Contact MKDSP 25/3-15.00 Series PCB Terminal Block 15mm Pitch 1-Row, Screw
- Phoenix Contact MKDSP 25/ 3-15.00-F Series PCB Terminal Block 15mm Pitch Screw

