Amphenol Industrial VI0621550000G Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 446-395
- Mfr. Part No.:
- VI0621550000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR4.69
FREE delivery for orders over RM 500.00
In Stock
- 2,068 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR4.69 |
| 10 + | MYR4.34 |
*price indicative
- RS Stock No.:
- 446-395
- Mfr. Part No.:
- VI0621550000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Through Hole | |
| Series | VI0621550000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Through Hole | ||
Series VI0621550000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2445 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08mm Pitch 1-Row
- Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row,
- Molex 39544 Series PCB Terminal Block 5.08mm Pitch 1-Row
- Weidmuller LSF Series PCB Terminal Block 5.08mm Pitch 1-Row, Through Hole Termination

