WAGO 255 Series PCB Connector, 9-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-006
- Mfr. Part No.:
- 255-509
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR356.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR356.34 | MYR23.756 |
*price indicative
- RS Stock No.:
- 225-006
- Mfr. Part No.:
- 255-509
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block designed with a push button mechanism and CAGE CLAMP connection, combines convenience with versatility. Ideal for a variety of applications, its compact design enables seamless integration into various PCBs. The product showcases a thoughtful approach to wiring, accommodating both solid and fine stranded conductors, ensuring reliability and ease of use. It stands out with its push button actuation, allowing for quick and tool free operation in the field.
Accommodates a range of conductor sizes for versatile applications
Compact dimensions allow for easy integration into different setups
Durable polyamide housing enhances longevity and withstands various environments
Colour coded body aids in quick identification and organisation
Ex approval versions available for specialised applications
Designed for both metric and inch pin spacing with adjustable options
Compact dimensions allow for easy integration into different setups
Durable polyamide housing enhances longevity and withstands various environments
Colour coded body aids in quick identification and organisation
Ex approval versions available for specialised applications
Designed for both metric and inch pin spacing with adjustable options
Related links
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5 / 7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination

