WAGO 2624 Series PCB Connector, 8-Contact, 5mm Pitch, Feed Through Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 224-999
- Mfr. Part No.:
- 2624-3108
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR2,002.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,002.67 | MYR40.053 |
*price indicative
- RS Stock No.:
- 224-999
- Mfr. Part No.:
- 2624-3108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Feed Through | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Feed Through | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 2624 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers an innovative Push-in CAGE CLAMP connection, designed for easy and reliable wiring with minimal installation time. Ideal for panel feedthrough applications, it accommodates solid and ferruled conductors, making it versatile for various settings. With an elegant grey finish and a robust 8-pole configuration, this terminal block is built for both performance and aesthetics.
Constructed with high quality materials for enhanced durability and long lasting functionality
Features an innovative THT design for secure soldering
Complies with stringent safety standards for added peace of mind during operation
Features an innovative THT design for secure soldering
Complies with stringent safety standards for added peace of mind during operation
Related links
- WAGO 2624 Series PCB Connector 5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 11.5mm Pitch 2-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 5mm Pitch 2-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2624 Series PCB Connector 5mm Pitch 1-Row, Push-In Cage Clamp Termination

