WAGO 236 Series PCB Terminal Block, 4-Contact, 7.5 / 7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 35 units)*

MYR293.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR293.29MYR8.38

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
224-951
Mfr. Part No.:
236-204
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

7.5 / 7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered to meet the demands of modern electrical connections, offering reliability and versatility in a compact design. With a robust CAGE CLAMP connection technology, it ensures secure and efficient wiring for a variety of applications. The terminal block supports both solid and fine-stranded conductors, making it adaptable to different installation requirements.

Constructed with high quality materials for superior performance and longevity
Rated for demanding applications with a pollution degree of 3 assuring reliability
Compliant with environmental standards ensuring safe operations
Compact design optimises PCB space usage without compromising functionality

Related links