WAGO 741 Series PCB Connector, 4-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 25 units)*

MYR1,720.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,720.09MYR68.804

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
224-756
Mfr. Part No.:
741-324
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

7.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for seamless integration and enhanced connectivity in various electrical applications. Engineered with a push button actuation and CAGE CLAMP technology, it ensures effortless wiring, providing reliability and efficiency. Its robust construction includes dimensions that accommodate a variety of circuit setups, making it the ideal choice for professionals seeking both quality and performance. With multiple connection types and configurations available, this product stands out in versatility.

Constructed with mounting flanges for superior mechanical stability
Complies with multiple international approvals for enhanced safety
Offers a wide range of connection options for varied applications
Made with premium materials for longevity and performance
Incorporates a compact design for efficient space utilisation on PCBs
Environmentally compliant ensuring safe usage and disposal

Related links