WAGO 741 Series PCB Connector, 10-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 10 units)*

MYR3,892.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,892.83MYR389.283

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
222-309
Mfr. Part No.:
741-430
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Pitch

7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block seamlessly integrates convenience and efficiency, ideal for diverse applications. Designed with a push button actuation mechanism, it simplifies wiring processes while ensuring reliability and performance. The robust construction features a CAGE CLAMP technology, allowing for effortless connection with solid and fine stranded conductors. With a dynamic range of up to 10 poles and a pin spacing of 7.62 mm, this terminal block caters to various configurations and demands.

Integrated test slot enables efficient verification of connections
Compact dimensions that optimise PCB layout
Constructed with durable materials to ensure long lasting performance
RoHS compliant aligning with environmental standards
Offers flexibility for various pole numbers and colour options
Mounting options include panel or feed through placement

Related links