WAGO 741 Series PCB Connector, 16-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 10 units)*

MYR5,858.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR5,858.65MYR585.865

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
222-277
Mfr. Part No.:
741-146
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for optimal connectivity in various electronic applications. The unit, crafted with precision, features a push button actuation that simplifies wiring, ensuring a secure and trustworthy connection. Its robust construction includes CAGE CLAMP technology, which allows for quick and reliable termination of solid and fine stranded conductors. With its sleek grey finish and compact dimensions, this terminal block not only meets technical specifications but also fits seamlessly into any PCB design.

Offers a pollution degree rating ensuring operation in demanding environments
Constructed to meet rigorous safety standards across various use groups
Includes options for different pole numbers to cater to diverse applications
Compatible with a range of ferrules for enhanced connection options
RoHS compliant status demonstrates a commitment to environmental safety
Suitable for a wide temperature range ensuring reliable performance

Related links