WAGO 741 Series PCB Connector, 12-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 15 units)*

MYR4,526.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR4,526.55MYR301.77

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
222-264
Mfr. Part No.:
741-112
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button functionality streamlines wiring processes for a wide range of applications. Engineered for efficiency, this 12 pole component utilises CAGE CLAMP technology, allowing for quick and secure connections without the need for additional tools. Its compact design features a pin spacing of 5 mm, making it ideal for space constrained environments. This product satisfies rigorous international standards, ensuring reliability and safety in electrical systems.

Equipped with a convenient push button for easy wiring
Constructed with high quality polyamide for durability
Compliant with RoHS regulations ensuring environmentally responsible usage
Designed for solid and fine stranded conductors enhancing versatility
Integration of a test slot for convenient testing capabilities
Available in multiple colour variants to suit project requirements
Exceeds standard safety approvals including UL and CSA certifications

Related links