WAGO 741 Series PCB Connector, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 45 units)*

MYR2,049.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,049.88MYR45.553

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
222-256
Mfr. Part No.:
741-105
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block with a push button design simplifies connectivity in a compact format. The product combines flexibility with efficiency, catering to diverse wiring requirements. With its robust construction and advanced clamping technology, it delivers reliable performance across various applications. The thoughtful design integrates a test slot, allowing for easy troubleshooting within the circuit.

Incorporates a test slot for seamless connectivity diagnostics
Designed with a lead free construction to promote environmental safety
Available in a striking grey colour adding a modern touch to PCB assemblies
Manufactured to meet the highest industry standards ensuring reliability
Offers multiple pole configurations providing versatile application options

Related links