WAGO 254 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push Wire Termination
- RS Stock No.:
- 221-678
- Mfr. Part No.:
- 254-846
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR163.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR163.60 | MYR1.636 |
*price indicative
- RS Stock No.:
- 221-678
- Mfr. Part No.:
- 254-846
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for efficient and secure electrical connections, featuring a compact design that maximises space on your PCB while ensuring robust performance. Employing innovative PUSH WIRE technology, it allows for quick and simple termination of solid and ferruled conductors, making it ideal for custom terminal strip assemblies.
Connections can handle a wide range of conductor sizes for increased adaptability
Solder pin arrangement ensures reliable in line connectivity
Color coded for easy identification during assembly and maintenance
Environmentally compliant with RoHS standards for responsible sourcing
Available variants offer additional colour and configuration options for customisation
Solder pin arrangement ensures reliable in line connectivity
Color coded for easy identification during assembly and maintenance
Environmentally compliant with RoHS standards for responsible sourcing
Available variants offer additional colour and configuration options for customisation
Related links
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination

