WAGO 236 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 100 units)*

MYR163.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR163.60MYR1.636

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-647
Mfr. Part No.:
236-854
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed for seamless integration into your electrical applications. With its CAGE CLAMP connection technology, it ensures reliable clamping for solid and fine stranded conductors alike. The versatile design features a 45° conductor entry angle, providing flexibility for a wide range of wiring options. Its compact footprint allows for space saving installations, while the robust construction guarantees durability under varying environmental conditions.

Constructed from high quality materials for enhanced longevity
Contains a flammability rating that ensures safety and compliance
Clamping spring made from durable chrome nickel spring steel
Available in various configurations for custom PCB terminal strip needs
Lightweight design for easy handling and installation
Meets RoHS compliance standards for environmental responsibility

Related links