WAGO 235 Series PCB Terminal Block, 10-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp
- RS Stock No.:
- 221-460
- Mfr. Part No.:
- 235-410/331-000
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR1,345.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,345.03 | MYR67.252 |
*price indicative
- RS Stock No.:
- 221-460
- Mfr. Part No.:
- 235-410/331-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 235 | ||
- COO (Country of Origin):
- CN
The Wago PCB Terminal Block is designed for seamless connectivity and efficient conductor termination. With its innovative push in CAGE CLAMP technology, users can easily insert solid or fine stranded conductors without the need for additional tools. The product stands out with its precise pin spacing and compact dimensions, making it ideal for dense circuit designs.
Includes a push button for effortless conductor insertion
Optimised for both solid and fine stranded conductors
Constructed from durable materials for long lasting performance
Provides versatility with various conductor cross section options
Facilitates quick and efficient access to connections
Optimised for both solid and fine stranded conductors
Constructed from durable materials for long lasting performance
Provides versatility with various conductor cross section options
Facilitates quick and efficient access to connections
Related links
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push-In Cage Clamp
- WAGO 235 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Push-In Cage Clamp
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination

