WAGO 255 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 221-382
- Mfr. Part No.:
- 255-752
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR218.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR218.13 | MYR2.181 |
*price indicative
- RS Stock No.:
- 221-382
- Mfr. Part No.:
- 255-752
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for efficiency and convenience in field wiring applications. Featuring a robust push button actuation and CAGE CLAMP connection technology, this connector allows for tool free operation, which streamlines installation and reduces downtime. Built with versatility in mind, it enables easy adjustments in pin spacing by compressing or pulling apart the terminal strips, making it an ideal solution for tailored configurations.
Compact design allows for efficient use of space on PCBs
Built to withstand extreme temperatures enhancing reliability
Engineered with advanced materials for superior durability
Compliant with international standards ensuring safety and performance
Provides multiple colour variants for customisation options
Optimised for quick installation reducing overall labour costs
Built to withstand extreme temperatures enhancing reliability
Engineered with advanced materials for superior durability
Compliant with international standards ensuring safety and performance
Provides multiple colour variants for customisation options
Optimised for quick installation reducing overall labour costs
Related links
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5 / 7.62mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Button Termination

