WAGO 236 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 100 units)*

MYR184.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR184.05MYR1.841

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-365
Mfr. Part No.:
236-736
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block offers remarkable versatility and reliability for your electronic applications. Engineered with CAGE CLAMP technology, it ensures a secure and robust connection for conductors of varying sizes. The terminal block features an innovative conductor entry angle of 45°, promoting simplified wiring configurations and a wide range of applications. With its vibrant orange colour and compact dimensions, it is not only functional but also aesthetically pleasing.

Clamping units designed to accommodate solid and fine stranded conductors
High rated surge voltage protection ensures enhanced safety
Crafted from flame resistant materials for added durability
Environmental compliance guarantees responsible sourcing
Supports customisation through a range of available accessories

Related links