WAGO 255 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 100 units)*

MYR224.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR224.20MYR2.242

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-354
Mfr. Part No.:
255-746
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block features a push button actuation mechanism and CAGE CLAMP connection technology, designed to streamline your wiring tasks. With a compact footprint and optimal pin spacing of 5 mm, it ensures a reliable connection while being easy to operate without tools. The 1 pole construction is ideal for versatile applications, making this terminal block a perfect choice for both novice and experienced professionals alike.

Solder pin arrangement ensures a secure PCB connection
Wide conductor compatibility enhances versatility
Structured for ease of in the field wiring
Environmentally compliant materials underscore commitment to sustainability
Optional accessories further expand functionality

Related links