WAGO 255 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push Button Termination
- RS Stock No.:
- 221-344
- Mfr. Part No.:
- 255-742
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR197.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR197.68 | MYR1.977 |
*price indicative
- RS Stock No.:
- 221-344
- Mfr. Part No.:
- 255-742
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block featuring an innovative push button actuation, is designed for seamless wiring solutions in compact applications. Engineered with CAGE CLAMP technology, it accommodates a wide range of conductor sizes, enabling easy, tool free operation in the field. The combination of its stackable design and metric pin spacing provides flexibility for various installation requirements, making it ideal for both standard and custom configurations.
Versions available with Ex approval for added compliance in sensitive environments
Fine stranded and solid conductor compatibility allows for versatile use
Tool free operation streamlines installation processes saving time
High temperature resilience makes it suitable for demanding conditions
Compact size ensures it fits into tight spaces without compromising performance
Fine stranded and solid conductor compatibility allows for versatile use
Tool free operation streamlines installation processes saving time
High temperature resilience makes it suitable for demanding conditions
Compact size ensures it fits into tight spaces without compromising performance
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Button Termination

