WAGO 256 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

MYR218.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR218.13MYR2.181

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-340
Mfr. Part No.:
256-754
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

256

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is engineered for excellence, combining cutting edge technology with user centric design. Ideal for Ex i applications, this push button terminal block not only simplifies wiring but also ensures robust performance under demanding conditions. The CAGE CLAMP technology guarantees a secure connection, while versatile pin spacing allows for easy integration into diverse layouts.

Versatile pin spacing accommodates various configurations
Designed for Ex i applications to enhance safety standards
Tool free installation saves time and ensures ease of use
Compact design enables use in space constrained environments
Variants available for customised solutions to meet unique requirements

Related links