WAGO 255 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 100 units)*

MYR197.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR197.68MYR1.977

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-338
Mfr. Part No.:
255-748
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block features innovative push button actuation and CAGE CLAMP connection technology, ensuring effortless wiring solutions for various applications. Designed for flexibility, it accommodates both metric and inch pin spacing through a simple compression or separation of PCB terminal strips. With approvals to meet electrical safety standards across industries, it provides reliable performance in diverse environments, making it a versatile choice for professionals requiring a dependable connection solution.

Versatile compatibility with various conductor sizes and types
Innovative design allows for tool free operation simplifying installations
Manufactured with high grade insulation materials for enhanced safety
Sturdy build ensures longevity and consistent performance in demanding applications
Optimised for easy maintenance and field adjustments increasing efficiency
Compliant with RoHS regulations aligning with environmental standards

Related links