WAGO 254 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 221-337
- Mfr. Part No.:
- 254-847
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR163.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR163.60 | MYR1.636 |
*price indicative
- RS Stock No.:
- 221-337
- Mfr. Part No.:
- 254-847
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block exemplifies cutting edge design with its robust PUSH WIRE connection technology, allowing effortless assembly and optimal space utilisation. Engineered for versatility, it accommodates both solid and ferruled conductors, making it a reliable choice for custom terminal strip assemblies. With a compact footprint of just 8.9 mm in depth and light green colour, it offers both functionality and aesthetic appeal.
Compact design saves space on PCB layouts
Modular structure enables quick and easy modifications
Offers high reliability with minimal maintenance
Meets multiple international safety standards for peace of mind
Manufactured from high quality materials ensuring durability
Modular structure enables quick and easy modifications
Offers high reliability with minimal maintenance
Meets multiple international safety standards for peace of mind
Manufactured from high quality materials ensuring durability
Related links
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 2-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination

