WAGO 2636 Series PCB Connector, 12-Contact, 10mm Pitch, Feed Through Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-334
- Mfr. Part No.:
- 2636-1112/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR2,793.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,793.53 | MYR186.235 |
*price indicative
- RS Stock No.:
- 221-334
- Mfr. Part No.:
- 2636-1112/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Feed Through | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 2636 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Feed Through | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 2636 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block seamlessly integrates advanced technology with reliable performance. Designed for versatility, it features a push-in CAGE CLAMP connection mechanism that enhances ease of installation while ensuring a secure fit for solid and ferruled conductors. Its robust construction and intelligent design cater to demanding panel feedthrough applications, allowing for efficient testing either parallel or perpendicular to the conductor entry.
Robust materials ensure longevity and durability in demanding environments
Compact design optimises space utilisation on PCBs contributing to streamlined layouts
Specifically engineered for panel feedthrough mounting enhancing workflow efficiency
Meet rigorous compliance standards ensuring safety and reliability across applications
Compact design optimises space utilisation on PCBs contributing to streamlined layouts
Specifically engineered for panel feedthrough mounting enhancing workflow efficiency
Meet rigorous compliance standards ensuring safety and reliability across applications
Related links
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 2-Row, Push-In Cage Clamp Termination

