WAGO 233 Series PCB Terminal Block, 9-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 220-865
- Mfr. Part No.:
- 233-509
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR2,289.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,289.14 | MYR45.783 |
*price indicative
- RS Stock No.:
- 220-865
- Mfr. Part No.:
- 233-509
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block features an advanced push button actuation system, designed specifically for effortless connection and stability. Built with a CAGE CLAMP connection technology, it ensures tool free operation, making it ideal for quick installations in the field. This terminal block not only guarantees reliability with its double solder pins but also excels with its high mechanical stability.
Offers double solder pins for superior mechanical stability
Compatible with a diverse range of conductor sizes
Durable insulation material enhances operational safety
Compact dimensions allow for flexible PCB layouts
Compatible with a diverse range of conductor sizes
Durable insulation material enhances operational safety
Compact dimensions allow for flexible PCB layouts
Related links
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination

