WAGO 236 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 220-682
- Mfr. Part No.:
- 236-762
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR197.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR197.68 | MYR1.977 |
*price indicative
- RS Stock No.:
- 220-682
- Mfr. Part No.:
- 236-762
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block stands as a versatile solution for modern electrical connections. Specially designed with a CAGE CLAMP connection, it allows for seamless integration into various applications, while its modular structure ensures easy customisation. The design caters to both metric and inch pin spacing, providing flexibility for different wiring requirements.
Constructed from durable materials to withstand challenging environments
Compatibility with different pin spacing enhances installation flexibility
Meets international standards ensuring high performance and safety
Lightweight design simplifies installation and handling
Compatibility with different pin spacing enhances installation flexibility
Meets international standards ensuring high performance and safety
Lightweight design simplifies installation and handling
Related links
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination

