Self Tapping Circuit Board Support 9.5mm
- RS Stock No.:
- 283-4270
- Distrelec Article No.:
- 301-00-967
- Mfr. Part No.:
- RND 610-00211
- Manufacturer:
- RND
Price Each (In a Pack of 50)**
MYR1.046
Temporarily out of stock - back order for despatch 18/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
50 + | MYR1.046 | MYR52.30 |
**price indicative
- RS Stock No.:
- 283-4270
- Distrelec Article No.:
- 301-00-967
- Mfr. Part No.:
- RND 610-00211
- Manufacturer:
- RND
Related links
- Locking Board Support 9.5mm PU=Pack of 5
- Locking Circuit Board Support 4.8mm PU=P
- Locking Circuit Board Support 3.2mm PU=P
- Locking Board Support 6.4mm PU=Pack of 5
- Locking Board Support 11.1mm PU=Pack of
- Self Adhesive PCB Support 4.8mm PU=Pack
- Self Adhesive PCB Support 10.0mm PU=Pack
- Self Adhesive PCB Support 19.1mm PU=Pack