- RS Stock No.:
- 184-2424
- Mfr. Part No.:
- 973500365
- Manufacturer:
- Wurth Elektronik
Available for back order.
Added
Price Each (In a Pack of 5)
MYR7.316
Units | Per Unit | Per Pack* |
5 - 120 | MYR7.316 | MYR36.58 |
125 - 245 | MYR7.11 | MYR35.55 |
250 + | MYR6.816 | MYR34.08 |
*price indicative |
- RS Stock No.:
- 184-2424
- Mfr. Part No.:
- 973500365
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic spacer stud with metric internal thread and clip for circuit boards.
Specifications
Attribute | Value |
---|---|
Overall Height | 59.6mm |
PCB Support Type | Support Pillar |
Body Height | 50mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 2.1mm |
Material | Polyamide |