Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
PCB Spacers, Pillars & Supports
PCB Supports
973120365, 12mm High Polyamide PCB Support Pillar for 4mm PCB Hole
RS Stock No.:
184-1652
Mfr. Part No.:
973120365
Manufacturer:
Wurth Elektronik
View all PCB Supports
Discontinued product
RS Stock No.:
184-1652
Mfr. Part No.:
973120365
Manufacturer:
Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 973120365
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Plastic spacer stud with metric internal thread and clip for circuit boards.
Attribute
Value
Overall Height
21.6mm
PCB Support Type
Support Pillar
Body Height
12mm
PCB Hole Diameter
4mm
PCB Thickness
2.1mm
Material
Polyamide