- RS Stock No.:
- 858-8514
- Mfr. Part No.:
- 1935598
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Price Each (In a Box of 50)
MYR9.702
Units | Per Unit | Per Box* |
50 - 200 | MYR9.702 | MYR485.10 |
250 + | MYR9.537 | MYR476.85 |
*price indicative |
- RS Stock No.:
- 858-8514
- Mfr. Part No.:
- 1935598
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, number of connections: 21, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 21 |
Pitch | 5.0mm |
Series | PST 1.3/21-5.0 |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |