- RS Stock No.:
- 174-0929
- Mfr. Part No.:
- 37214000411
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0929
- Mfr. Part No.:
- 37214000411
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 372 Series are TR5® Fuses, Time-Lag type, 250V rated fuses.
Lead Free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 250V |
Series | 372 |