- RS Stock No.:
- 773-7291
- Mfr. Part No.:
- 36103305
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR27.22
Units | Per Unit |
1 - 10 | MYR27.22 |
11 - 21 | MYR26.68 |
22 + | MYR26.14 |
- RS Stock No.:
- 773-7291
- Mfr. Part No.:
- 36103305
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wurth Elektronik Shielding Cabinets - WE-SHC
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal Dimensions | 31 x 31 x 3mm |
Internal Length | 31 mm |
Internal Width | 31 mm |
Internal Height | 3 mm |
Body Material | Tin Plated Steel |
Standards Met | DIN EN 10202, DIN EN 10203 |