Phoenix Contact HCS ABS PCB Mounting Enclosure
- RS Stock No.:
- 284-6156
- Mfr. Part No.:
- 2203151
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 284-6156
- Mfr. Part No.:
- 2203151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 26 mm | |
| Body Material | ABS | |
| Series | HCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 26 mm | ||
Body Material ABS | ||
Series HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Housing facilitates easy integration of LCD displays and membrane keypads, ensuring a seamless interface. The housing features an ergonomic design, available in both straight and staggered configurations, enhancing user comfort and accessibility. Additionally, its modular design allows for fast and straightforward mounting.
Suitable for handheld devices
Up to IP40 degree of protection
Up to IP40 degree of protection

