Phoenix Contact HCS ABS PCB Mounting Enclosure
- RS Stock No.:
- 284-6137
- Mfr. Part No.:
- 2203126
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 284-6137
- Mfr. Part No.:
- 2203126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 28 mm | |
| Body Material | ABS | |
| Series | HCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 28 mm | ||
Body Material ABS | ||
Series HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact handheld housing is designed for easy integration of LCD displays and membrane keypads, offering an ergonomic straight or staggered design.
Fast mounting due to the modular design
Operational temperature -40 to 80°C
Operational temperature -40 to 80°C

