Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 150 x 78 x 26.8mm

Unavailable
RS will no longer stock this product.
MY - Service toolkits - PDP
RS Stock No.:
284-2037
Mfr. Part No.:
2200893
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

150 x 78 x 26.8mm

Internal Length

150 mm

Internal Width

78 mm

Internal Height

27 mm

Body Material

Aluminium

Series

HC-ALU

COO (Country of Origin):
HU
The Phoenix Contact Electronic Housing can be easily cut to any desired length to meet specific requirements. Furthermore, the housing is designed to be multifunctional serving both as a handheld and wall housing.

Aluminium extruded profile
Optional EMC seals available
Up to IP65 degree of protection