Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure, 100 x 78 x 26.8mm
- RS Stock No.:
- 284-2035
- Mfr. Part No.:
- 2200892
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 284-2035
- Mfr. Part No.:
- 2200892
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 100 x 78 x 26.8mm | |
| Internal Length | 100 mm | |
| Internal Width | 78 mm | |
| Internal Height | 27 mm | |
| Body Material | Aluminium | |
| Series | HC-ALU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 100 x 78 x 26.8mm | ||
Internal Length 100 mm | ||
Internal Width 78 mm | ||
Internal Height 27 mm | ||
Body Material Aluminium | ||
Series HC-ALU | ||
- COO (Country of Origin):
- HU
The Phoenix Contact aluminium extruded profile housing is available in various lengths and widths, with an IP65 degree of protection, and can be used as handheld or wall housing.
Operational temperature -40 to 85°C
Optional EMC seals available
Optional EMC seals available

