Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
- RS Stock No.:
- 284-1408
- Mfr. Part No.:
- 2942881
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR899.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR179.804 | MYR899.02 |
*price indicative
- RS Stock No.:
- 284-1408
- Mfr. Part No.:
- 2942881
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 75 mm | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| Series | CM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 75 mm | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
Series CM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Housing is designed for convenient installation with easy snap on mounting on symmetrical DIN rails following EN 60715 standards. It offers flexible accommodation for various connection elements, ranging from high position connectors to electronic PCB terminal blocks.
Touch proof
Contamination proof
Robust housing technology
Contamination proof
Robust housing technology
Related links
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact, Fibreglass Reinforced Polycarbonate Electronic Housing
- Eaton Fibreglass Reinforced Polycarbonate General Purpose Enclosure 160 x 100 x 145mm
