RND RND 455 ABS, Polycarbonate PCB Enclosure, 213x104.5x185mm

Subtotal (1 unit)*

MYR115.04

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR115.04

*price indicative

RS Stock No.:
490-350
Mfr. Part No.:
RND 455-00077
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Internal Dimensions

213x104.5x185mm

Internal Length

213 mm

Internal Width

105 mm

Internal Height

185 mm

Body Material

ABS, Polycarbonate

Series

RND 455

COO (Country of Origin):
TW
The RND PCB Enclosure is a robust and adaptable solution designed for a variety of monitoring equipment and control systems. Its grey and transparent blue finish not only adds to aesthetic appeal but also provides visibility for quick inspections. The inclusion of integral guides and standoffs simplifies PCB mounting, allowing for both vertical and horizontal configurations. Combined with convenient cable knockouts, this enclosure meets the stringent demands of modern applications, ensuring safety and efficiency in any setting.

Designed specifically for monitoring equipment and process control
Integral guides facilitate effortless PCB mounting
Accommodates both vertical and horizontal arrangements
Incorporates cable knockouts for straightforward wiring

Related links