Phoenix Contact HCS ABS PCB Enclosure, 29 x 80 x 135mm
- RS Stock No.:
- 270-288
- Mfr. Part No.:
- 2203158
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR552.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR552.50 |
*price indicative
- RS Stock No.:
- 270-288
- Mfr. Part No.:
- 2203158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 29 x 80 x 135mm | |
| Internal Length | 29 mm | |
| Internal Width | 80 mm | |
| Internal Height | 135 mm | |
| Body Material | ABS | |
| Series | HCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 29 x 80 x 135mm | ||
Internal Length 29 mm | ||
Internal Width 80 mm | ||
Internal Height 135 mm | ||
Body Material ABS | ||
Series HCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld housing offers a robust solution for device integration, boasting a sleek design tailored for ease of use. Constructed from durable ABS material, it features a light grey finish that complements various applications. The housing comprises two half shells that securely enclose battery compartments for four AA batteries, ensuring your devices remain powered for longer.
Light grey finish enhances aesthetic appeal and adaptability
No ventilation openings maintain device integrity and performance
Compliant with strict environmental regulations for peace of mind
No ventilation openings maintain device integrity and performance
Compliant with strict environmental regulations for peace of mind
Related links
- Phoenix Contact HCS ABS PCB Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact HCS ABS PCB Enclosure, 150 x 48 x 28mm
- Phoenix Contact HCS ABS PCB Enclosure, 40 x 92 x 216mm
- Phoenix Contact HCS ABS PCB Enclosure, 39 x 94 x 182.5mm
- Phoenix Contact HCS ABS PCB Enclosure, 26 x 70.5 x 110mm
- Phoenix Contact HCS ABS PCB Enclosure, 39 x 94 x 12.5mm
- RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure
