Phoenix Contact HCS ABS PCB Enclosure, 29 x 80 x 135mm

Subtotal (1 unit)*

MYR191.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.80

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
270-286
Mfr. Part No.:
2203154
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

29 x 80 x 135mm

Internal Length

29 mm

Internal Width

80 mm

Internal Height

135 mm

Body Material

ABS

Series

HCS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld housing designed for seamless integration into portable electronic devices. Crafted from high-quality ABS material, this robust enclosure offers a light grey finish that ensures durability while maintaining an ergonomic design. With its modular construction, the housing allows for quick assembly and hassle-free mounting of additional components such as LCD displays and membrane keypads.

Conforms to international safety standards for reliable performance
Resistant to a wide range of environmental conditions ensuring durability
Allows for customisation in device design through its versatile dimensions

Related links